
Highlights & Details
Post connector
- Total number of pins 12
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Contact resistance: 20 mΩ max.
- Connection: Insulation displacement
- Connector type
Power strip, straight
- Product type
Pin connector
- Features
+ strain relief
- CS
2.54 mm
- No. of rows
2
- Pins per row
6
- Total number of pins
12
- Nominal current
1 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Type
TC-13537772
- Dim
(L x W x H) 19.94 x 6 x 7 mm
- Case material
PBT
- Manufacturer part #
TC-13537772
- Factory colour
Black
- Compatible with (details)
Ribbon cable RM 1.27 mm
- Width
6 mm
- Height
7 mm
- Length
19.94 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3384443 TRU COMPONENTS TC-13537772 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 12 No. of rows:
User & Safety Instructions
User & Safety Instructions 3384443 TRU COMPONENTS TC-13537772 Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 12 No. of rows:





















