• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13557948 Accessories manager 205 mm x 273 mm x 45 mm Clip-mount

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

331 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car Mounting Clip Set, 190 pcs

  • 190 universal mounting clips per set with 5 disassembly tools
  • Wide application 6 most common and popular sizes of body rivets covering 6mm - 10mm hole size

Technical specifications

Dim

(L x W x H) 205 x 273 x 45 mm

Product type

Accessories manager

Factory colour

Black

Weight

330 g

Features

Clip-mount

Width

273 mm

Height

45 mm

Length

205 mm

Compatible with

Universal

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389487 TRU COMPONENTS TC-13557948 Accessories manager 205 mm x 273 mm x 45 mm Clip-mount

Description

Scope of delivery

  • 190x Car fastening clip (6 types)
  • 4x Plastic release tool
  • 1x Metal key
  • 1x Plastic box

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)