• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13619276 Solar adapter cable 3.31 mm² 20 A Cable length 1.5 m

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated voltage: 300 V DC
  • Contact resistance: <10 mΩ
  • Insulation resistance: >500 MΩ
  • Flame retardant grade: UL 94V-0
  • XT60 connector: IP46
  • Insulation material: PA 66, 94V-0
  • Contact material: Gold plated copper
  • PV connector: IP67
  • Housing: Polycarbonate (PC)
  • Terminal contact: Tin plated copper
  • Solar cable conductor: Bare copper
  • Insulation jacket: PVC / VW-1
Product type

Solar adapter cable

Cable length

1.5 m

Cross section per core

3.31 mm²

Factory colour

Black

Red

Current load

20 A

Cross section

3.31 mm²

Connection

Plug

Connector type

Plug

Test current

20 A

Rated voltage

300 V DC

Connector cross section

3.31 mm²

Contact material

Copper gold plated

Seal

Injection molding

Case material

Polycarbonate

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3404819 TRU COMPONENTS TC-13619276 Solar adapter cable 3.31 mm² 20 A Cable length 1.5 m

User & Safety Instructions

User & Safety Instructions 3404819 TRU COMPONENTS TC-13619276 Solar adapter cable 3.31 mm² 20 A Cable length 1.5 m

Description

Hints

These connectors must be used in matching pairs/sets to ensure performance, compatibility and security.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)