• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13776152 LED indicator light White BA15d 10 V DC, 30 V DC 200 lm

1/3
Product type
LED indicator light
Operating voltage
10 V DC
30 V DC
Base
BA15d
Factory colour
White
Colour temperature
6000-6500 K
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

598 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED signal lamp BA15d, white, 10-30 V DC, 1.5 W

  • Operating voltage: 10 V DC, 30 V DC
  • Power: 1.5 W
  • Factory colour: White
  • Base: BA15d

Technical specifications

  • Light colour: White
  • Service life: approx. 30,000 hrs
Product type

LED indicator light

Factory colour

White

Operating voltage

10 V DC

30 V DC

BA15d

Colour temperature

6000-6500 K

Radiation angle

360°

Dim

(L x W x H) 18 x 18 x 48 mm

Length

18 mm

Width

18 mm

Height

48 mm

Min. temperature

-30 °C

Max. temperature

60 °C

RoHS-compliant

Yes

Content

1 pc(s)

1.5 W

Luminous flux (Φ)

200 lm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3444038 TRU COMPONENTS TC-13776152 LED indicator light White BA15d 10 V DC, 30 V DC 200 lm

User & Safety Instructions

User & Safety Instructions 3444038 TRU COMPONENTS TC-13776152 LED indicator light White BA15d 10 V DC, 30 V DC 200 lm

Description

Features

  • Note:
  • Light sources only for special applications, e.g. in machines, signal lights or for scale illumination. Not designed for household lighting.
  • This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)