• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13776156 LED indicator light Red BA15d 10 V DC, 30 V DC 200 lm

1/3
Product type
LED indicator light
Operating voltage
10 V DC
30 V DC
Base
BA15d
Factory colour
Red
Radiation angle
360 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED signal lamp BA15d, red, 10-30 V DC, 1.5 W

  • Operating voltage: 10 V DC, 30 V DC
  • Power: 1.5 W
  • Factory colour: Red
  • Base: BA15d

Technical specifications

  • Light colour: Red
  • Service life: approx. 30,000 hrs
Product type

LED indicator light

Factory colour

Red

Operating voltage

10 V DC

30 V DC

BA15d

Radiation angle

360°

Dim

(L x W x H) 18 x 18 x 48 mm

Length

18 mm

Width

18 mm

Height

48 mm

Min. temperature

-30 °C

Max. temperature

60 °C

RoHS-compliant

Yes

Content

1 pc(s)

1.5 W

Luminous flux (Φ)

200 lm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3444039 TRU COMPONENTS TC-13776156 LED indicator light Red BA15d 10 V DC, 30 V DC 200 lm

User & Safety Instructions

User & Safety Instructions 3444039 TRU COMPONENTS TC-13776156 LED indicator light Red BA15d 10 V DC, 30 V DC 200 lm

Description

Features

  • A notice:
  • Lamps only for special applications, e.g. in machines, in signal lights or for scale lighting. Not intended for household room lighting.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)