• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-14124708 LED indicator light White Cylinder BA15d 100 V AC, 240 V AC 580 lm

1/4
Product type
LED indicator light
Operating voltage
100 V AC
240 V AC
Base
BA15d
Operating current
39 mA
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

279 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED signal lamp BA15d, white, 100-240 V AC/DC, 5 W

  • Operating voltage: 100–240 V AC, 50/60 Hz
  • Power: 5 W
  • Light colour: White (440–508 nm)
  • Base: BA15d
  • 39 LEDs

Technical specifications

Product type

LED indicator light

Factory colour

White

Operating voltage

100 V AC

240 V AC

Operating voltage

100 - 240 V AC

Min. operating voltage

100 V AC

Max. operating voltage

240 V AC

BA15d

Operating current

39 mA

Mounting depth

16 mm

Head Ø

27 mm

Head height

22 mm

Shape

Cylinder

Case colour

Transparent

Material

Glass

Colour temperature

6,000 k

Radiation angle

360°

Dim

(Ø x H) 27 mm x 66 mm

Height

66 mm

(Ø)

27 mm

30,000 h

Min. temperature

-30 °C

Max. temperature

60 °C

RoHS-compliant

Yes

Content

1 pc(s)

5 W

Luminous flux (Φ)

580 lm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3531177 TRU COMPONENTS TC-14124708 LED indicator light White Cylinder BA15d 100 V AC, 240 V AC 580 lm

User & Safety Instructions

User & Safety Instructions 3531177 TRU COMPONENTS TC-14124708 LED indicator light White Cylinder BA15d 100 V AC, 240 V AC 580 lm

Description

A notice:
Lamps only for special applications, e.g. in machines, in signal lights or for scale lighting. Not intended for household room lighting.

Features

  • Luminous flux (Φ): 580 lm
  • Radiation angle 360 °
  • Service life: approx. 30,000 h

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)