
TRU COMPONENTS TC-14376152 Quick-release fastener flexible: 0.5-0.75 mm² fixed: 0.5-0.75 mm² Number of pins: 1 12 pc(s)
Highlights & Details
T-splice connector, quick release, 12 pieces, 1 pole, 9 A, 36 V, 0.5-0.75 mm²
- Compatible with solid, stranded, and flexible conductors.
Technical specifications
- Product type
Quick-release fastener
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
0.75 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
0.75 mm²
- Number of pins
1
- Factory colour
Transparent
Black
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Content
12 pc(s)
- Dim
(L x W) 26.5 mm x 12.8 mm
- Manufacturer part #
TC-14376152
- Bore Ø
2.1 mm
- Industrial packaging
No
- Insulation material
PC
- Contact material
Brass
- Nominal voltage
36 V
- Width
12.8 mm
- Length
26.5 mm
- Temperature range
-20 to +85 °C
- Connector clip features
Quick-release
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594038 TRU COMPONENTS TC-14376152 Quick-release fastener flexible: 0.5-0.75 mm² fixed: 0.5-0.75 mm² Number of pins: 1 12 pc(s)
User & Safety Instructions
User & Safety Instructions 3594038 TRU COMPONENTS TC-14376152 Quick-release fastener flexible: 0.5-0.75 mm² fixed: 0.5-0.75 mm² Number of pins: 1 12 pc(s)
Description
Scope of delivery
- 12x Quick-release connector






























