• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-14378408 Toggle switch 250 V AC 15 A 1 x On/Off IP67 1 pc(s)

1/3
Product type
Toggle switch
Casing/button colour
Silver
Lighting type
None
Switch position
1 x On/Off
Connection
Pin terminal (flat)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.03 / piece)
€ 5.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch, stainless steel, silver, 16 mm, 5 A, 250 V/AC, IP67

  • ()

Technical specifications

  • Housing material: Stainless steel
  • Rocker material: Nickel plated brass
Product type

Toggle switch

Casing/button colour

Silver

Lighting type

None

Switch position

1 x On/Off

Contact material

Silver alloy

Connection

Pin terminal (flat)

Number of pins

1

Contact resistance

≤ 50 mΩ

Switching voltage

250 V AC

Switching current (max.)

15 A

Min. temperature

-40 °C

Max. temperature

+85 °C

Height

46.7 mm

Recess diameter

16 mm

Recess depth

29.2 mm

Electrical lifespan

50,000 cycles

Front panel thickness

8 mm

IP67

Insulation resistance

≥ 100 MΩ (500 V DC)

Dim

(Ø x H) 18 mm x 46.7 mm

RoHS-compliant

Yes

(Ø)

18 mm

Type

TC-14378408

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3594602 TRU COMPONENTS TC-14378408 Toggle switch 250 V AC 15 A 1 x On/Off IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3594602 TRU COMPONENTS TC-14378408 Toggle switch 250 V AC 15 A 1 x On/Off IP67 1 pc(s)

Description

Scope of delivery

  • Toggle switch
  • Rubber ring
  • Silver metal nut

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)