• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-14382284 Rail mounted PSU (DIN) Consumption (standby) 0.5 W 24 V DC 1 A 24 W No. of outputs:1 x Conten

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

495 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS TC-YSD20L-2401000 Din Rail Power Supply 24 V DC 1 A 24 W

  • Input voltage range: 100 - 240 V AC
  • Output voltage (nominal): 24 V DC
  • Max. output current: 1 A
  • Power: 24 W
  • Can be installed on TS-35/7.5 or TS-35/15 DIN rail

Technical specifications

  • MTBF: 317.7 K hours min. MIL-HDBK-217F (25 °C)
  • Connection: Screw Din Terminal
  • Input: 3 poles, Output: 3 poles
  • Protection: Output voltage shutdown, recovers upon re-power
  • Withstand voltage: Input-Output: 3 kV AC, Input-FG: 2 kV AC, Output-FG: 0.5 kV AC
Type

Slim-line type

Product type

Rail mounted PSU (DIN)

Min. input voltage

100 V AC

Input voltage

100 - 240 V AC

Input voltage (max.)

240 V AC

Max. output current

1 A

Output current (max.) - rounded

1 A

24 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 100 x 23 x 92 mm

Weight

150 g

Output voltage (max.)

26.4 V DC

Output voltage (min.)

21.6 V DC

Operating temperature (max.)

70 °C

Operating temperature (min.)

-20 °C

Manufacturer part #

TC-14382284

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

23 mm

Height

92 mm

Length

100 mm

Type

TC-YSD20L-2401000

Consumption (standby)

0.5 W

Efficiency

84 %

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3595571 TRU COMPONENTS TC-14382284 Rail mounted PSU (DIN) Consumption (standby) 0.5 W 24 V DC 1 A 24 W No. of outputs:1 x Conten

User & Safety Instructions

User & Safety Instructions 3595571 TRU COMPONENTS TC-14382284 Rail mounted PSU (DIN) Consumption (standby) 0.5 W 24 V DC 1 A 24 W No. of outputs:1 x Conten

Description

Features

  • Universal AC input/full range
  • Class 2 / Pass LPS
  • Built-in DC OK Relay contact
  • Adjustable DC output voltage
  • Protection function: Short circuit/Overload/Overvoltage

Scope of delivery

  • DIN rail power supply
  • User manual

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)