• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-14556828 Rail mounted PSU (DIN) Consumption (standby) 2.5 W 24 V DC 5 A 120 W No. of outputs:1 x Conte

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

299 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS TC-YSDW120-24 Din Rail Power Supply 24 V DC 5 A 120 W

  • Input voltage range: 200 - 500 V AC
  • Output voltage (nominal): 24 V DC
  • Max. output current: 5 A
  • Power: 120 W
  • Can be installed on TS-35/7.5 or TS-35/15 DIN rail

Technical specifications

  • MTBF: >1,300,000 h (Telcordia SR-332 / Bellcore)
  • Connection: Screw DIN Terminal
  • Input: 3 poles, Output: 4 poles
  • Number of output: 1x
  • Protection: Output voltage shutdown, recovers upon re-power
  • Withstand voltage: I/P-O/P: 3 kV AC, I/P-FG: 2 kV AC, O/P-FG: 0.5 kV AC, O/P-DC OK: 0.5 kV AC (1 minute)
Type

Wide input type

Product type

Rail mounted PSU (DIN)

Min. input voltage

200 V AC

Input voltage

200 - 500 V AC

Input voltage (max.)

500 V AC

Max. output current

5 A

Output current (max.) - rounded

5 A

120 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 113 x 40 x 125 mm

Weight

0.65 kg

Output voltage (max.)

29 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

TC-14556828

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

40 mm

Height

125 mm

Length

113 mm

Type

TC-YSDW120-24

Consumption (standby)

2.5 W

Efficiency

91 %

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3639207 TRU COMPONENTS TC-14556828 Rail mounted PSU (DIN) Consumption (standby) 2.5 W 24 V DC 5 A 120 W No. of outputs:1 x Conte

User & Safety Instructions

User & Safety Instructions 3639207 TRU COMPONENTS TC-14556828 Rail mounted PSU (DIN) Consumption (standby) 2.5 W 24 V DC 5 A 120 W No. of outputs:1 x Conte

Description

Features

  • Built-in constant current limiting circuit
  • DC output voltage adjustable
  • Built-in DC OK relay contact
  • Protection: Short circuit, overload, over voltage, over temperature

Scope of delivery

  • DIN rail power supply
  • User manual

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)