• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-15010028 ESD Tweezers 1-piece Flat 120 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS ESD plastic tweezers, 120 x 10 mm, 3 mm flat tip, straight

  • Length: 120 mm
  • Weight: 5 g
  • Material: Polypropylene (PP)
  • Conductive PP injection molding
  • Tip shape: Flat
  • Surface resistance: 10³–10⁶ ohms
  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.

Technical specifications

  • Material: PP with carbon black
Product type

Tweezers

Tip shape

Flat

Material

PP

Type

Plastic tweezers

Tip length

11 mm

Length

120 mm

Range of use

ESD

Dim

(L x W) 120 mm x 10 mm

Weight

5 g

Jaw tip width

3 mm

Width

10 mm

Tip size

10 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3752507 TRU COMPONENTS TC-15010028 ESD Tweezers 1-piece Flat 120 mm

User & Safety Instructions

User & Safety Instructions 3752507 TRU COMPONENTS TC-15010028 ESD Tweezers 1-piece Flat 120 mm

Description

The TRU COMPONENTS ESD plastic tweezers is a specialized precision tool for electronics and precision mechanics. It has been developed for the safe handling of sensitive components and protects them reliably against electrostatic discharge.

Material and protection
The tweezers are made of a conductive polypropylene injection molding (PP) with industrial soot and offer a surface resistance of between 10³ and 10⁶ ohms. It completely fulfills the requirements of the standard DIN EN 61340-5-1.

Tip form and use
This model has a flat, straight tip. With a jaw tip width of 3 mm and a short tip length of 11 mm, Ideal is suitable for the safe and pressure-distributing positioning of sensitive or flat components.

Ergonomics and measurements
The tweezers are made to work at a total length of 120 mm and weigh just 5 g, so they do not tire you out, even during long and repetitive assembly or repair work.

This text is machine translated.

Features

  • Complies with DIN EN 61340-5-1

Scope of delivery

  • 1x ESD plastic tweezers

What kind of Tweezers are you looking for?

More interesting products

(*All information is plus legal VAT)