• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6869404 TC-6869404 Ring binder SMD 0603 0.1 W 5 % 1000 Parts

1/3
Product type
Ring binder
Type
0603
Power rating
0.1 W
Tolerance ±
5 %
Content
1000 Parts
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 Parts)
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring binder for components, Book 2

  • 1000-piece
  • Design 0603
  • Tolerance ±5%
  • Load Capacity (electrical) 1/10 W

Our service for you

Technical specifications

  • Design: 0603
  • Tolerance range: ±5%
  • Load Capacity (electrical): 1/10 W
Product type

Ring binder

Type

SMD

Type

0603

Power rating

0.1 W

Tolerance ±

5 %

Content

1000 Parts

RoHS-compliant

Yes

Type

TC-6869404

Documents & Downloads

Datasheet

Datasheet 1717351 TRU COMPONENTS TC-6869404 TC-6869404 Ring binder SMD 0603 0.1 W 5 % 1000 Parts

User & Safety Instructions

User & Safety Instructions 1717351 TRU COMPONENTS TC-6869404 TC-6869404 Ring binder SMD 0603 0.1 W 5 % 1000 Parts

Description

This SMD chip resistor folder book has been specially designed to all common values of the SMD-RESISTANCE Design 0603. The contents consist of the values of 0.10 Ω to 10 MΩ in the tolerance range of ±5%. The maximum power loss of this design is 1/10 W. If you are exhausted, book-filled components or also for other SMD components can be used again. An extensive and detailed technical description of the components is clearly on the first pages in this work illustrates. The data sheet contains other useful information to content - but also important technical details of the resistance values.

This text is machine translated.

Scope of delivery

  • Resistance Book
  • 100 values x 10 pieces
  • This text is machine translated.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)