1/3
Tamper-proof switch
tamperproof
for pushbutton
Stainless steel
momentary
Common cathode
Circular lighting
Red
Green
Blue
RGB
LED (monochrome)
1 x Off/(On)
1 breaker
1 maker
Stainless steel
Silver alloy
Soldering
≤ 50 mΩ
250 V AC
3 A
2000 V
-25 °C
+55 °C
15.8 mm
1000000
19 mm
38.2 mm
50000
IP65
5 N
1 pc(s)
≥ 1000 MΩ
10 mm
TC-LAS1-AGQ-11E/41RGB/
Datasheet 1873655 TRU COMPONENTS TC-7494620 TC-LAS1-AGQ-11E/41RGB/ Tamper-proof switch 250 V AC 3 A 1 x Off/(On) momentary Red , Green, Bl
The necessary accessories are required to use the article as described.