• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-7495140 LED bulb White 12 V

1/3
Product type
LED bulb
Operating voltage
12 V
Recess diameter
6 mm
IP rating
IP67
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIGNAL 6MM TC-GQ6G-D/X/W/12V/S

Our service for you

Technical specifications

Product type

LED bulb

Factory colour

White

Operating voltage

12 V

Recess diameter

6 mm

Mounting depth

33.5 mm

Head Ø

7 mm

Head height

3.5 mm

Front panel thickness

Max. 10 mm

Case colour

Stainless steel

Material

Stainless steel

IP67

Connection

Open end cable

Min. temperature

-25 °C

Max. temperature

+55 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1873785 TRU COMPONENTS TC-7495140 LED bulb White 12 V

Datasheet 1873785 TRU COMPONENTS TC-7495140 LED bulb White 12 V

What kind of LED Indicator Lights are you looking for?