• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-7495268 LED bulb White 12 V DC/AC

1/3
Product type
LED bulb
Operating voltage
12 V DC/AC
Recess diameter
14 mm
IP rating
IP67
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIGNAL 14MM TC-GQ14G-D/X/W/12V/S

Our service for you

Technical specifications

Product type

LED bulb

Factory colour

White

Operating voltage

12 V DC/AC

Recess diameter

14 mm

Mounting depth

41.7 mm

Head Ø

16 mm

Head height

4.5 mm

Front panel thickness

Max. 10 mm

Case colour

Stainless steel

Material

Stainless steel

IP67

Connection

Open end cable

Min. temperature

-25 °C

Max. temperature

+55 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1873817 TRU COMPONENTS TC-7495268 LED bulb White 12 V DC/AC

User & Safety Instructions

User & Safety Instructions 1873817 TRU COMPONENTS TC-7495268 LED bulb White 12 V DC/AC

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)