• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-8805236 Silica gel sachet 1 g (L x W x H) 40 x 30 x 3 mm Transparent Silica gel 10 pc(s)

Product type
Silica gel sachet
Material
Silica gel
Weight
1 g
Length
40 mm
Width
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16692 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 3
Total (1 kg = € 89.00)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink wrap bags 10 pc pack

  • Universal use
  • Can be regenerated

Technical specifications

Product type

Silica gel sachet

Factory colour

Transparent

Material

Silica gel

Content

10 pc(s)

Weight

1 g

Length

40 mm

Width

30 mm

Height

3 mm

Dim

(L x W x H) 40 x 30 x 3 mm

Documents & Downloads

Datasheet

Datasheet 2201309 TRU COMPONENTS TC-8805236 Silica gel sachet 1 g (L x W x H) 40 x 30 x 3 mm Transparent Silica gel 10 pc(s)

Security datasheet

Security datasheet 2201309 TRU COMPONENTS TC-8805236 Silica gel sachet 1 g (L x W x H) 40 x 30 x 3 mm Transparent Silica gel 10 pc(s)

Description

The hygroscopic shrink wrap bags made of silica gel based absorbing moisture This is used with storage or dispatch of electronics, components and products as for protecting components from excessive moisture in the environment. The moisture absorption capacity is approximately 40% of the net weight of bag. The bag be regenerated up to 10 times by the effect of heat - depending on the intensity of use ( 10 min with 100 - 120 °C for example in fan over)

Scope of delivery

  • 10 bags

Hints

The medium used is harmless to health - but however should not be consumed.

More interesting products

(*All information is plus legal VAT)