• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9201564 Mini buzzer Noise emission: 75 dB Voltage: 9 V DC Continuous acoustic signal 1 pc(s)

1/2
Product type
Mini buzzer
Fastening method
Screw-fit
Sound signal type
Continuous acoustic signal
Voltage
9 V DC
Dim
(L x W x H) 33 x 16 x 14.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

715 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini buzzer, EFM2209

  • This text is machine translated.

Technical specifications

Product type

Mini buzzer

Fastening method

Screw-fit

Sound signal type

Continuous acoustic signal

Voltage

9 V DC

Dim

(L x W x H) 33 x 16 x 14.5 mm

Connection

Open end cable

Type

Square

Noise emission

75 dB

Content

1 pc(s)

Width

16 mm

Height

14.5 mm

Length

33 mm

Resonance

400 Hz

Type

TC-9201564

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300391 TRU COMPONENTS TC-9201564 Mini buzzer Noise emission: 75 dB Voltage: 9 V DC Continuous acoustic signal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2300391 TRU COMPONENTS TC-9201564 Mini buzzer Noise emission: 75 dB Voltage: 9 V DC Continuous acoustic signal 1 pc(s)

Description

Many possible applications due to small dimensions, long life, high reliability, and low current consumption.
Example of application: Alarm clocks, cash registers, power vehicles

Features

  • Without electronic control

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)