• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9202116 Piezo buzzer Noise emission: 90 dB Voltage: 12 V DC 1 pc(s)

1/3
Product type
Piezo buzzer
Fastening method
Front
Voltage
12 V DC
Dim
(Ø x H) 42 mm x 16 mm
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

720 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo signaller

  • 90 dB
  • 12 V DC

Technical specifications

Product type

Piezo buzzer

Fastening method

Front

Voltage

12 V DC

Dim

(Ø x H) 42 mm x 16 mm

Connection

Open end cable

Type

Round

Noise emission

90 dB

Content

1 pc(s)

Height

16 mm

(Ø)

42 mm

Resonance

2.8 kHz

Type

TC-9202116

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300529 TRU COMPONENTS TC-9202116 Piezo buzzer Noise emission: 90 dB Voltage: 12 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2300529 TRU COMPONENTS TC-9202116 Piezo buzzer Noise emission: 90 dB Voltage: 12 V DC 1 pc(s)

Description

Features

  • passive buzzer that requires an external drive circuit

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)