• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9784896 Magnifier Lens diameter: 30 mm 1 pc(s) (L x W x H) 56 x 36 x 25 mm

1/3
Product type
Magnifier
Magnification
8 x
16 x
24 x
Type
TC-9784896
Lens Ø
30 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1232 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Magnifier

Type

TC-9784896

Lens Ø

30 mm

Magnification

8 x

16 x

24 x

Content

1 pc(s)

Length

56 mm

Width

36 mm

Height

25 mm

Dim

(L x W x H) 56 x 36 x 25 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2446224 TRU COMPONENTS TC-9784896 Magnifier Lens diameter: 30 mm 1 pc(s) (L x W x H) 56 x 36 x 25 mm

User & Safety Instructions

User & Safety Instructions 2446224 TRU COMPONENTS TC-9784896 Magnifier Lens diameter: 30 mm 1 pc(s) (L x W x H) 56 x 36 x 25 mm

Description

By the respective combination of 3 lenses is a 8, 16 or 24 x magnification can be set. This makes it very versatile and ideal for SMD components.

Hints

Never see directly in or near strong sources of light. Risk of retinal damage. Cleaning the plastic lens with a soft cloth without ising aggressive solvents ensures a theoretically unlimited lifespan.