• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9903028 Transparent Suitable for LED 5 mm 7.1 x 10.9

1/3
Product type
Diffusor
Suitable for
LED 5 mm
Factory colour
Transparent
Dim
(Ø x H) 7.1 mm x 10.9 mm
Recess diameter
5.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

659 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.82 / piece)
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Light cap transparent

  • Suitable for headlights, indicators, brake lights, reversing lights in models automatically click into place (snap-in).

Technical specifications

Product type

Diffusor

Suitable for

LED 5 mm

Factory colour

Transparent

Dim

(Ø x H) 7.1 mm x 10.9 mm

Recess diameter

5.10 mm

Height

10.9 mm

(Ø)

7.1 mm

Documents & Downloads

Datasheet

Datasheet 2475757 TRU COMPONENTS TC-9903028 Transparent Suitable for LED 5 mm 7.1 x 10.9

User & Safety Instructions

User & Safety Instructions 2475757 TRU COMPONENTS TC-9903028 Transparent Suitable for LED 5 mm 7.1 x 10.9

Description

Features

  • Diffuser Transparent Suitable for LED 5 mm

Scope of delivery

  • Supplied without LED.

More interesting products

(*All information is plus legal VAT)