• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-A23-2 Car battery switch 12 V DC, 50 V DC 200 A 1 x Off/On latch IP54 1 pc(s)

1/10
Product type
Car battery switch
Lighting type
None
Print motif
Battery symbol
Switching voltage
12 V DC
50 V DC
Switching current (max.)
200 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

311 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.15 / piece)
€ 19.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car battery switch 12 V DC, 50 V CD 200 A

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Car battery switch

Connection

Screw terminal

Lighting type

None

Print motif

Battery symbol

Factory colour

Red

Black

Switching voltage

12 V DC

50 V DC

Switching current (max.)

200 A

Number of pins

1

Switch position

1 x Off/On

Functions

latch

IP54

Min. temperature

-20 °C

Max. temperature

+80 °C

Length

69 mm

Width

69 mm

Content

1 pc(s)

Dim

(L x W x H) 69 x 69 x 74 mm

Manufacturer part #

1588001

RoHS-compliant

Yes

Height

74 mm

Type

TC-A23-2

Documents & Downloads

Datasheet

Datasheet 1588001 TRU COMPONENTS TC-A23-2 Car battery switch 12 V DC, 50 V DC 200 A 1 x Off/On latch IP54 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1588001 TRU COMPONENTS TC-A23-2 Car battery switch 12 V DC, 50 V DC 200 A 1 x Off/On latch IP54 1 pc(s)

Description

Hints

Control button can be removed in the "ACTUATOR OUT"

What kind of Automotive Switches are you looking for?

More interesting products

(*All information is plus legal VAT)