• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-AMVL4D-RED/BLUE Digital rack-mount meter

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

282 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED panel meter, 3 A (Blue LED), 0-33 V (Red LED), 4 digit

  • Measuring range (V): 0 - 33.00 V DC
  • Measuring range (A): 0 - 3.000 A
  • Display color: Red (V) / Blue (A)

Technical specifications

  • Cable length 140 mm
Product type

Digital rack-mount meter

Reading type

Amperage

Voltage

Reading range (min.)

0 V

0 A

Type

TC-AMVL4D-RED/BLUE

Reading range (max.)

33.00 V

3.000 A

Display technology

LED

Recess width

45 mm

Recess height

26 mm

Dim

(L x W x H) 48 x 29 x 22 mm

Max. operating voltage

28 V DC

Min. operating voltage

3.5 V DC

Display lighting

blue

red

Width

29 mm

Height

22 mm

Length

48 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3365405 TRU COMPONENTS TC-AMVL4D-RED/BLUE Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 3365405 TRU COMPONENTS TC-AMVL4D-RED/BLUE Digital rack-mount meter

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)