
Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Cable ties
- 8.8 mm x 500 mm
- Material: Polyamide 6.6
- Factory colour: Black
Our service for you
Technical specifications
- EN 62275
- Tensile strength: 784.8 N
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
500 mm
- Cable tie width
8.8 mm
- Cable tie features
UV/weatherproof
- Gearing
Inside
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Fire protection properties
UL 94 V-2
- Max. bundle diameter
146.5 mm
- Manufacturer part #
TC-11919752
- Minimum holding force
784.8 N
- RoHS-compliant
Yes
- Type
TC-BT-500-8.8-UVB
Documents & Downloads
Datasheet
Datasheet 2979938 TRU COMPONENTS TC-BT-500-8.8-UVB Cable tie 500 mm 8.8 mm Black UV/weatherproof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2979938 TRU COMPONENTS TC-BT-500-8.8-UVB Cable tie 500 mm 8.8 mm Black UV/weatherproof 100 pc(s)
Description
Scope of delivery
- 100x Cable ties



























