• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-BXM6076-A2/22 TC-14807632 Housing (L x W x H) 136.6 x 76 x 60 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum switch enclosure 2x Ø22mm, height 60mm, width 76mm

  • Number of hole: 2 Opening diameter: 22.1 mm

Technical specifications

Packaging type

Piece

Product type

Housing

Switch/button features

2 installation slots

Type

2 hole

Material

Aluminium

Recess diameter

22.1 mm

Length

136.6 mm

Width

76 mm

Height

60 mm

(Ø)

22.1 mm

Dim

(Ø x H) 22.1 mm x 60 mm

Content

1 pc(s)

Type

TC-BXM6076-A2/22

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3701908 TRU COMPONENTS TC-BXM6076-A2/22 TC-14807632 Housing (L x W x H) 136.6 x 76 x 60 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3701908 TRU COMPONENTS TC-BXM6076-A2/22 TC-14807632 Housing (L x W x H) 136.6 x 76 x 60 mm 1 pc(s)

Description

Scope of delivery

  • Enclosure
  • PG13.5 cable gland
  • Sealing ring
  • Screws

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)