
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
TC-DRT-341A MID Three-phase meter Mechanical 100A, MID-compliant, 3-phase
- Analog display
- Display kWh: Total kWh
- Digit length: 6+1
- Nominal voltage: 230 / 400 VAC
- Current: 5(100) A
- Three phase
Technical specifications
- Measurement method: Total kWh = Import kWh + Export kWh and display Total kWh only.
- Product type
Electricity meter (3-phase)
- Current load
100 A
- Display
Analogue
- Operating voltage
230 VAC
400 VAC
- Dim
(L x W x H) 110 x 70 x 64.5 mm
- Display range
999999.9 kWh
- Type
Three phase, 230/400 VAC, 5(100) A, Analog
- Accuracy class
1/B
- MID-approved
Yes
- Width
70 mm
- Height
64.5 mm
- Length
110 mm
- Type
TC-DRT-341A MID
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558208 TRU COMPONENTS TC-DRT-341A MID TC-14232832 Electricity meter (3-phase) Analogue 100 A MID-approved: Yes 1 pc(s)





























