• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-GRM8-01 Memory and latching relay, 12 V-240 V 16 A 1 pc(s)

1/4
Packaging type
Piece
Product type
Relay
Switching voltage (max.)
240 V AC
Switching current (max.)
16 A
Mounting type
DIN rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

221 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS TC-GRM8-01 Memory and latching relay

  • Active impulse relay
  • Latching relay, can replace three-way switches or cross bar switches to enable control by buttons (unlimited number, connected in parallel by 2 wires)
  • Quick and easy installation

Technical specifications

  • Memory and latching relay, 12 V-240 V
Packaging type

Piece

Product type

Relay

Type

TC-GRM8-01

Min. operating voltage

12 V

Max. operating voltage

240 V

Operating voltage

12 - 240 V

Switch-on current

16 A

Permanent current (max.)

16 A

Switching voltage (max.)

240 V AC

Switching current (max.)

16 A

Electrical lifespan

100000 times

Durability

10000000

Features

+ LED

Mounting type

DIN rail

Connection

Clamp

Min. temperature

-20 °C

Max. temperature

55 °C

Width

64 mm

Height

95 mm

Depth

18 mm

Dim

(W x H x D) 64 x 95 x 18 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2611460 TRU COMPONENTS TC-GRM8-01 Memory and latching relay, 12 V-240 V 16 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2611460 TRU COMPONENTS TC-GRM8-01 Memory and latching relay, 12 V-240 V 16 A 1 pc(s)

Description

Features

  • Voltage range: 12 V-240 V AC/DC clamp terminal
  • Relay status is indicated by LED
  • 1-MODULE, DIN rail mounting

Scope of delivery

  • Main unit

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)