• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-GTS8-W2P32A Wi-Fi switch 230 V AC 1 pc(s) Time range: 1 min - 24 h 1 maker

1/5
Packaging type
Single
Product type
Wi-Fi switch
Type
Multifunction
Operating voltage
230 V AC
Contact type
1 maker
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS TC-GTS8-W2P32A WiFi switch

  • WiFi intelligent switch
  • Tuya Samrt App
  • Rated supply voltage: 230 V AC
  • Rated operational current: 32 A
  • DIN rail
Pre-contractual information under the EU Data Act

Technical specifications

  • Frequency: 2.4 GHz
  • Tuya Smart App
  • Swich configuration: Normally open (NO)
Packaging type

Single

Product type

Wi-Fi switch

Type

TC-GTS8-W2P32A

Type

Multifunction

Operating voltage

230 V AC

Contact type

1 maker

Switching voltage (max.)

250 V AC

Switching current (max.)

32 A

Time range (min.)

1 min

Time range (max.)

24 h

Length

82 mm

Width

36 mm

Height

67.5 mm

Dim

(L x W x H) 82 x 36 x 67.5 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3121271 TRU COMPONENTS TC-GTS8-W2P32A Wi-Fi switch 230 V AC 1 pc(s) Time range: 1 min - 24 h 1 maker

Description

Switch with WLAN functionality. The relay can be controlled manually or via the mobile application Tuya Smart Life - Smart living.

This text is machine translated.

Scope of delivery

  • WiFi switch
  • Bedienungsanleitung

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)