• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-K27PF5 Ceramic capacitor THT 27 pF 100 V 5 % 1 pc(s)

1/2
Image similar
Product type
Ceramic capacitor
Type
THT
Nominal voltage
100 V
Capacity (elec.)
27 pF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

247 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceramic capacitor

Type

THT

Nominal voltage

100 V

Capacity (elec.)

27 pF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

NPO

CS

5.08 mm

Min. temperature

-25 °C

Max. temperature

85 °C

Material

Ceramic

Type

TC-K27PF5

Documents & Downloads

Datasheet

Datasheet 1589515 TRU COMPONENTS TC-K27PF5 Ceramic capacitor THT 27 pF 100 V 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589515 TRU COMPONENTS TC-K27PF5 Ceramic capacitor THT 27 pF 100 V 5 % 1 pc(s)

More interesting products

(*All information is plus legal VAT)