• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-KK8508B TC-KK8508B Heat sink (rods) 21 K/W (L x W x H) 19 x 12.8 x 12.7 mm TO 220

1/4
Product type
Heat sink (rods)
Suitable for
TO 220
Thermal resistance R(th)
21 K/W
Material
Aluminium
Length
19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.49
-13 %
€ 3.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heat sink (rods)

Type

TC-KK8508B

Features

Modular

Suitable for

TO 220

Factory colour

Black

Thermal resistance R(th)

21 K/W

Material

Aluminium

Material properties

anodised

Length

19 mm

Width

12.8 mm

Height

12.7 mm

Dim

(L x W x H) 19 x 12.8 x 12.7 mm

Documents & Downloads

Datasheet

Datasheet 1589472 TRU COMPONENTS TC-KK8508B TC-KK8508B Heat sink (rods) 21 K/W (L x W x H) 19 x 12.8 x 12.7 mm TO 220

User & Safety Instructions

User & Safety Instructions 1589472 TRU COMPONENTS TC-KK8508B TC-KK8508B Heat sink (rods) 21 K/W (L x W x H) 19 x 12.8 x 12.7 mm TO 220

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)