• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-KT48 PID Temperature controller B, E, J, K, N, R, S, T, Pt100 -200 up to 1820 °C 5 A relay (L x W x H)

1/4
Product type
Temperature controller
Thermostat type
PID
Operating voltage
100 V AC
240 V AC
Max. temperature reading
1820 °C
Outputs (thermostats)
5 A relay
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PID temperature controller 48x48 mm, thermocouple K, E, J, S, R, B, N, T, Cu50, Pt100, Out: Relay 250 V/5 A

  • Dual heating and cooling modes
  • Compact dimensions: 48 x 48 x 82 mm
  • Wide temperature control range: -200 °C to 1820 °C
  • Integrated over-temperature alarm
  • Compatible with multiple sensor types: B, E, J, K, N, R, S, T, Pt100, Cu50
  • Relay output: 250 V / 5 A
  • Power supply: 100 - 240 V AC, 50/60 Hz

Technical specifications

Product type

Temperature controller

Type

TC-KT48

Thermostat type

PID

Operating voltage

100 V AC

240 V AC

Reading range

-200 up to 1820 °C

Max. temperature reading

1820 °C

Min. temperature reading

-200 °C

Outputs (thermostats)

5 A relay

Dim

(L x W x H) 82 x 48 x 48 mm

Height

48 mm

Length

82 mm

Width

48 mm

Sensor type

B

E

J

K

N

R

S

T

Pt100

Manufacturer part #

TC-14124748

Recess depth

82 mm

Mounting type

Recess-mount

Assembly dimensions

45x45 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531187 TRU COMPONENTS TC-KT48 PID Temperature controller B, E, J, K, N, R, S, T, Pt100 -200 up to 1820 °C 5 A relay (L x W x H)

More interesting products

(*All information is plus legal VAT)