• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-LD3-6203 LED spacer Transparent Suitable for LED 3 mm

1/2
Product type
LED spacer
Suitable for
LED 3 mm
Height
6.1 mm
Factory colour
Transparent
Type
LD3-6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2614 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 70
Total (€ 0.05 / piece)
€ 3.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Spacers

Our service for you

Technical specifications

Product type

LED spacer

Suitable for

LED 3 mm

Factory colour

Transparent

Height

6.1 mm

Type

LD3-6

Dim

(Ø x H) 4.2 mm x 6.1 mm

Content

1 pc(s)

(Ø)

4.2 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1593488 TRU COMPONENTS TC-LD3-6203 LED spacer Transparent Suitable for LED 3 mm

User & Safety Instructions

User & Safety Instructions 1593488 TRU COMPONENTS TC-LD3-6203 LED spacer Transparent Suitable for LED 3 mm

Description

This text is machine translated.

LED-distance holder made of polyamide 66, 94 V-2.

More interesting products

(*All information is plus legal VAT)