• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-MS03 Microswitch TC-MS03 5 A momentary 1 pc(s)

1/2
Product type
Microswitch
Connection
Solder lug
Operation type
Lever
Switching current (max.)
5 A
Functions
momentary
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.81 / piece)
€ 2.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Solder lug

Operation type

Lever

Contact type

1 maker

Switching current (max.)

5 A

Actuating force

0.5 N

Content

1 pc(s)

Type

TC-MS03

Casing/button colour

Black

Lighting type

None

Shape

Microswitch

Documents & Downloads

Datasheet

Datasheet 1589429 TRU COMPONENTS TC-MS03 Microswitch TC-MS03 5 A momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589429 TRU COMPONENTS TC-MS03 Microswitch TC-MS03 5 A momentary 1 pc(s)

More interesting products

(*All information is plus legal VAT)