• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-NA190 Radial extractor 230 V AC 570 m³/h (Ø x H) 190 mm x 68.5 mm

1/5
Product type
Radial extractor
Nominal voltage
230 V AC
Power
80 W
Air flow rate
570 m³/h
Material
PA66
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Centrifugal fan 230VAC 190x68.5 570m³/h

  • Dimensions: (Ø x H) 190 mm x 68.5 mm
  • Nominal voltage: 230 V AC
  • Air flow rate: 570 m³/h

Technical specifications

  • Current: 0.34 A
  • Motor type: AC induction external rotor motor
  • Frame: PA66
  • Impeller: PA66+25GF
  • Insulation class: F
  • Pressure: 300 Pa
Product type

Radial extractor

Type

TC-NA190

Nominal voltage

230 V AC

Max. current consumption

0.34 A

80 W

Rotational speed

2600 U/min

Noise emission (max.)

66 dB

Air flow rate

570 m³/h

Pressure (max.)

300 Pa

Material

PA66

(Ø)

190 mm

Height

68.5 mm

Dim

(Ø x H) 190 mm x 68.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594048 TRU COMPONENTS TC-NA190 Radial extractor 230 V AC 570 m³/h (Ø x H) 190 mm x 68.5 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)