• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-R9-115L 24 V YELLOW LED indicator light Yellow 24 V DC

Product type
LED indicator light
Operating voltage
24 V DC
Operating current
20 mA
Recess diameter
8.2 mm
Light intensity I(V)
100 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

536 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED indicator light Yellow 24 Vdc SCI R9-115L 24 V YELLOW

Our service for you

Technical specifications

Product type

LED indicator light

Type

TC-R9-115L 24 V YELLOW

Factory colour

Yellow

Operating voltage

24 V DC

Operating current

20 mA

Recess diameter

8.2 mm

Case colour

Chrome

Material

Brass

Phenol

Material properties

shiny

Mounting type

Screw

Light intensity I(V)

100 mcd

Radiation angle

30°

LED features

Built-in reflector

LED 5 mm

Connection

Solder lug

Min. temperature

-20 °C

Max. temperature

80 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1587955 TRU COMPONENTS TC-R9-115L 24 V YELLOW LED indicator light Yellow 24 V DC

User & Safety Instructions

User & Safety Instructions 1587955 TRU COMPONENTS TC-R9-115L 24 V YELLOW LED indicator light Yellow 24 V DC

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)