• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-S10 TC-7494424 Kill switch identifier ring (Ø) 40 mm EMERGENCY STOP Yellow 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

447 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.97 / piece)
€ 0.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Warning ring for emergency off switch 16 mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

Kill switch identifier ring

Switch/button features

for emergency power-off

Material

ABS plastic

Factory colour

Yellow

Recess diameter

40 mm

Print motif

EMERGENCY STOP

(Ø)

40 mm

Dim

(Ø) 40 mm

Packaging type (details)

Polybag

Content

1 pc(s)

Type

TC-S10

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1873606 TRU COMPONENTS TC-S10 TC-7494424 Kill switch identifier ring (Ø) 40 mm EMERGENCY STOP Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1873606 TRU COMPONENTS TC-S10 TC-7494424 Kill switch identifier ring (Ø) 40 mm EMERGENCY STOP Yellow 1 pc(s)

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)