• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-SS1U TC-SS1U Key switch 3 A 1 x On/On 1 pc(s)

Product type
Key switch
Functions
latch
Switch position
1 x On/On
Switching current (max.)
3 A
Casing/button colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.14 / piece)
€ 17.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Key switch

Casing/button colour

Silver

Functions

latch

Contact type

1 change-over

Switch position

1 x On/On

Material

Zinc

Contact material

Silver plated

Connection

Solder tag

Switching current (max.)

3 A

Durability

10000

Shape

Key Operated Switches

Recess diameter

19 mm

Type

TC-SS1U

Content

1 pc(s)

Lighting type

None

Contact resistance

50 mΩ

Documents & Downloads

Datasheet

Datasheet 1589434 TRU COMPONENTS TC-SS1U TC-SS1U Key switch 3 A 1 x On/On 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589434 TRU COMPONENTS TC-SS1U TC-SS1U Key switch 3 A 1 x On/On 1 pc(s)

More interesting products

(*All information is plus legal VAT)