• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-STC-9200 Temperature controller NTC -50 up to 50 °C 10 A relay (L x W x H) 75 x 85 x 34.5 mm

1/4
Product type
Temperature controller
Operating voltage
230 V AC
Max. temperature reading
50 °C
Outputs (thermostats)
10 A relay
No. of relay outputs
1
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

493 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature controller, 2xNTC sensor, 2 m cable

  • Cooling, defrost, and fan operating modes
  • Precise temperature control ranging from -50 to +50 °C
  • Audible and visual alarms for over-temperature and sensor failure
  • Includes 2x NTC sensors with a 2 m cord length
  • Power supply: 230 V AC, 50 Hz

Technical specifications

Product type

Temperature controller

Type

TC-STC-9200

Operating voltage

230 V AC

Reading range

-50 up to 50 °C

Max. temperature reading

50 °C

Min. temperature reading

-50 °C

Outputs (thermostats)

10 A relay

No. of relay outputs

1

Dim

(L x W x H) 75 x 85 x 34.5 mm

Height

34.5 mm

Length

75 mm

Width

85 mm

Sensor type

NTC

Manufacturer part #

TC-14124720

Recess depth

85 mm

Mounting type

Recess-mount

Assembly dimensions

71x29 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531180 TRU COMPONENTS TC-STC-9200 Temperature controller NTC -50 up to 50 °C 10 A relay (L x W x H) 75 x 85 x 34.5 mm

More interesting products

(*All information is plus legal VAT)