• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-SW-36010P Vibration sensor Reading range: 360 ° (max) Solder pins

Image similar
Product type
Vibration sensor
Max. operating voltage
12 V
Reading range (max.)
360 °
Connector
Solder pins
Type
TC-SW-36010P
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.71 / piece)
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vibration sensor

Our service for you

Technical specifications

Product type

Vibration sensor

Type

TC-SW-36010P

Max. operating voltage

12 V

Operating voltage

12 V (max)

Operating current

20 mA

Reading range (max.)

360°

Reading range

360 ° (max)

Connector

Solder pins

Min. temperature

-40 °C

Max. temperature

+80 °C

Height

14 mm

(Ø)

3.2 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1606632 TRU COMPONENTS TC-SW-36010P Vibration sensor Reading range: 360 ° (max) Solder pins

What kind of Angle & Tilt Sensors are you looking for?