• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-TE7-2PH Quick release coupler 10 bar (max)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Compatible with Euro Profile DN 7.2/7.4
Product type

Quick release coupler

Type

Air plug, hose connection 6.3mm

Manufacturer part #

TC-14376120

Material (details)

Steel

Max. operating pressure

10 bar

Pressure range

10 bar (max)

Tube diameter

6.35 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3594030 TRU COMPONENTS TC-TE7-2PH Quick release coupler 10 bar (max)

User & Safety Instructions

User & Safety Instructions 3594030 TRU COMPONENTS TC-TE7-2PH Quick release coupler 10 bar (max)

More interesting products

(*All information is plus legal VAT)