• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Thermally conductive pad 1.0 mm 6 W/mK (L x W) 50 mm x 50 mm

1/5
Product type
Thermally conductive pad
Thermal conductivity
6 W/mK
Material thickness
1.0 mm
Length
50 mm
Width
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

462 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 2,995.00)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat conductive pad 50 x 50 mm

  • Thermal conductivity 6 W/mK
  • Electrically non-conductive
  • Safe and easy handling
  • Hardness: 50 Shore 00

Technical specifications

Product type

Thermally conductive pad

Content

1 pc(s)

Features

non-conductive

Thermal conductivity

6 W/mK

Dielectric strength

10000 V

Factory colour

Blue

Material thickness

1.0 mm

Dim

(L x W) 50 mm x 50 mm

Length

50 mm

Width

50 mm

Max. temperature

200 °C

Min. temperature

-40 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2617838 TRU COMPONENTS Thermally conductive pad 1.0 mm 6 W/mK (L x W) 50 mm x 50 mm

Datasheet 2617838 TRU COMPONENTS Thermally conductive pad 1.0 mm 6 W/mK (L x W) 50 mm x 50 mm

User & Safety Instructions

User & Safety Instructions 2617838 TRU COMPONENTS Thermally conductive pad 1.0 mm 6 W/mK (L x W) 50 mm x 50 mm

Description

The TRU COMPONENTS thermal pad provides safe and easy handling. The thermal conductivity is 6 W/mk.

This text is machine translated.

Scope of delivery

  • Control pad

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)