• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS XZ-15GW2-B Microswitch 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)

Product type
Microswitch
Connection
Screws
Operation type
Lever
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

646 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.03 / piece)
€ 5.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microswitch 250 Vac 15 A 1 x On/(On) XZ-15GW2-B momentary 1 pc(s)

Our service for you

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Screws

Operation type

Lever

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

15 A

Min. temperature

-25 °C

Max. temperature

+80 °C

Length

49.5 mm

Width

17.5 mm

Content

1 pc(s)

Dim

(L x W) 49.5 mm x 17.5 mm

RoHS-compliant

Yes

Type

XZ-15GW2-B

Documents & Downloads

Datasheet

Datasheet 1569257 TRU COMPONENTS XZ-15GW2-B Microswitch 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1569257 TRU COMPONENTS XZ-15GW2-B Microswitch 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)

More interesting products

(*All information is plus legal VAT)