• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trumeter 5000 Perambulator 99.9999

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Measuring wheel 5000

  • Large simply lesendes display
  • measuring range up to 99999.9
  • Carrying bag included

Technical specifications

  • Digit height: 6.4 mm
Product type

Perambulator

Max. reading range

99.9999

Accuracy (details)

1 %

Dim

(L x W x H) 34 x 16 x 100 cm

Weight

3 kg

Width

16 cm

Height

100 cm

Length

34 cm

Reading range

99999.99 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 516950 Trumeter 5000 Perambulator 99.9999

Certificate

Certificate 516950 Trumeter 5000 Perambulator 99.9999

Description

Professional and robust measuring wheel with mechanical counter and metal frame for distance measurement with brake and stand. The measuring wheel is ideal for the distance measurements.

Features

  • Mechanical counter
  • Foldable stand
  • retractable handle for the transport
  • Carry bag.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)