• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trumeter 7016 Pulse counter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6-digit LCD counter 7016

  • 6-digit
  • Counts upwards
  • Self-powered with integrated changeable 1.5V battery
  • Count input 18 Hz max.
  • Reset inputAssembly dimensions 29.4 x 22 mm

Technical specifications

Product type

Pulse counter

Reading type

Pulse

Reading range (min.)

0 Hz

Type

7016

Reading range (max.)

18 Hz

Display technology

LCD

IP40 (Front)

Recess width

29.4 mm

Display (counts)

999999

Recess height

22 mm

Operating voltage

1.5 V

Dim

(L x W x H) 12 x 31 x 24 mm

Weight

7.5 g

Max. operating voltage

1.5 V DC

Min. operating voltage

1.5 V DC

Factory colour

Black

Width

31 mm

Height

24 mm

Length

12 mm

Frame width

31 mm

Frame height

0.24 cm

Digits

6

Assembly dimensions

29.4 x 22 mm

Total dimensions

31 x 24 mm

Counter range

999999

Temperature range

0 - 50 °C

Operating voltage

1.5 V (button cell 386/SR43)

Documents & Downloads

Datasheet

Datasheet 101765 Trumeter 7016 Pulse counter

User & Safety Instructions

User & Safety Instructions 101765 Trumeter 7016 Pulse counter

Description

Built-in counter with integrated 1.5 V button cell ready for assembly with connecting wires for external contact inputs. The counting starts when the contact is opened. Removable mounting frame.

Scope of delivery

  • Battery
  • User manual.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)