• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trumeter 7511HV Service hours counter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7511HV battery-operated self-powered operating hours meter

  • Assembly dimensions 45 x 20 mm mm

Technical specifications

  • Counter input: 10 - 240 V/AC, 10 - 110 V/DC.
Assembly dimensions

45 x 20 mm mm

Type

7511HV

Reset

Button

IP65

Dim

(W x H x D) 48 x 24 x 54 mm

Connections

Screw connections

Digits

8

Weight

60 g

Product type

Service hours counter

Width

48 mm

Height

24 mm

Digit height

9 mm

Depth

54 mm

Documents & Downloads

Datasheet

Datasheet 103736 Trumeter 7511HV Service hours counter

User & Safety Instructions

User & Safety Instructions 103736 Trumeter 7511HV Service hours counter

Description

8-digit self-powered time meter and operating hours meter that count upwards or downwards with reset button and backlight. This compact electronic time counter and operating hours timer with LCD display has been developed for a variety of applications. Screw connections ensure quick cabling. Functions include background lighting (external 5 V/DC supply necessary), 4 timing modes and counting direction indication. Counter range: Seconds, minutes and seconds, hours and 1/100 of hours and minutes. Variable front-panel mounting with DIN 45 x 20 mm cut-out and rear clips or using accompanying flange. One seal in line with protection type IP65 (on front).

This text is machine translated.

Hints

Lithium battery, permanently fixed

More interesting products

(*All information is plus legal VAT)