• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust USB-C HUB & Chipkartenleser Chip card reader

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

USB-C Hub and Card Reader - Silver

  • Fast; USB, silver

Technical specifications

  • System requirements:
  • Windows 10; MacOS High Sierra (version 10.13) or later; Chrome OS; USB-C port
Product type

Chip card reader

Weight

51 g

Cable length

15 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410054 Trust USB-C HUB & Chipkartenleser Chip card reader

Description

Compact USB-hub made of aluminum with 3 connections, (micro) SD-card reader and USB-C-connection

This text is machine translated.

System requirements

  • Windows 10, 11

    MacOS 10.15, 11, 12

    Chrome OS

    USB port

More interesting products

(*All information is plus legal VAT)