• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRYX ROTA SL ARGB PC fan Black (W x H x D) 120 x 25 x 120 mm

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TRYX ROTA SL ARGB PC fan

  • 120 pack of 3 ARGB fans
  • In black
  • With contact-based plug connection
  • Magnetic cable
  • FDB bearing and anti-vibration pads

Technical specifications

  • Lighting / RGB
  • Yes
Product type

PC fan

Fan size

120 mm

Noise emission (max.)

28.87 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (min.)

500 U/min

Air discharge

111.52 m³/h

Rotational speed (max.)

1850 U/min

Factory colour

Black

Weight

710 g

Width

120 mm

Height

25 mm

Depth

120 mm

Dim

(W x H x D) 120 x 25 x 120 mm

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461730 TRYX ROTA SL ARGB PC fan Black (W x H x D) 120 x 25 x 120 mm

Description

120 pack of 3 mm ARGB fans, black, with contact-based plug connection, magnetic cable, FDB bearings and anti-vibration pads

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.