• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TSC ALPHA-2R Receipt printer Direct thermal 203 x 203 dpi Black USB, Bluetooth, Cordless

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TSC ALPHA-2R Receipt printer Direct thermal 203 x 203 dpi Black USB, Bluetooth, Cordless Roll ticket width: 58 mm

  • Ultra-compact mobile printer for voucher printing for outdoor use
  • Powerful rechargeable battery for up to 17 hours operation
  • Supports numerous emulations: ESC-POS, CPCL and zpl
  • Minimizes the change intervals thanks to extra-large roller mounting
  • USB and Bluetooth (MFi)
  • 'Energy Star' logo featuring a stylized star and the word 'energy' in cursive on an orange background, denoting energy efficiency.

Technical specifications

Product type

Receipt printer

Type

ALPHA-2R

Printing technology

Direct thermal

Functions

Printer

Type

B/W

Print resolution

203 x 203 dpi

Print speed (black/white)

102 mm/s

Features

Battery-powered OTG printing

Interfaces

USB

Bluetooth

Power supply (LOV)

rechargeable

Roll ticket width

58 mm

Roll ticket diameter

50 mm

Roll ticket hole

12 mm

Factory colour

Black

Width

89.3 mm

Height

134.5 mm

Depth

56.5 mm

Dim

(W x H x D) 89.3 x 134.5 x 56.5 mm

Weight

350 g

Network

No

Wi-Fi

No

Suitable for

Receipt printing

Label printing

Eco badge reference

ENERGY STAR

Documents & Downloads

Datasheet

Datasheet 1609524 TSC ALPHA-2R Receipt printer Direct thermal 203 x 203 dpi Black USB, Bluetooth, Cordless

User & Safety Instructions

User & Safety Instructions 1609524 TSC ALPHA-2R Receipt printer Direct thermal 203 x 203 dpi Black USB, Bluetooth, Cordless

Description

The mobile printer TSC Alpha-2R produced with a print speed of up to 102 mm per second at the push of a button receipts, receipts and tickets with 58 mm width. Thanks to its compact dimensions, it offers all the benefits, as well as the TSC usual reliability and durability. The Alpha-2R has an extremely stable casing made of high-quality plastics, is in accordance with IP42 certified - with the optional protective cover even in accordance with IP54 and withstands multiple falls from a height of up to 1.5 m (2 m with IP54 protective cover). This makes it a reliable companion in outdoor use, even in adverse conditions.

The convenient direct thermal printer with only 350 grams is a light-weight in its class. Thanks to its strong 1.620-Mah-he holds up to 17 hours, so even two layers without interruption on the piece. The Alpha-2R is extremely variable in use and is fully on communication and application diversity: it has numerous interfaces such as USB, RS232, Bluetooth (MFI), as well as WLAN and supports all common emulations as ESC POS, as well as ZPL CPCL.

This text is machine translated.

Scope of delivery

  • Alpha-2R, power supply, battery, belt clip and instructions.