• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TSC DA220 Label printer Direct thermal 203 x 203 dpi Max. label width: 114 mm USB, RS-232, LAN

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DA220 Label printer Direct thermal USB, RS-232, LAN

  • User-friendly with robust, double-walled folding design
  • Fast print speed of up to 152 mm per second
  • INTERFACES: USB 2.0, RS-232, LAN
  • 64 MB SDRAM and 128 MB Flash memory
  • Easy label change
  • USB 2.0 high-speed mode
  • TSPL-EZTM firmware emulates the printer languages TPLE and TZIPcode
  • Qualified according to ENERGY STAR®
  • 'Energy Star' logo featuring a stylized star and the word 'energy' in cursive on an orange background, denoting energy efficiency.

Technical specifications

  • 8 alphanumeric bitmap fonts
  • Mono type Image® True Type font character set with a scalable CG Triumvirate Bold Condensed Font
  • Supported 1D bar codes: Code 39, Code 93, Code 128 UCC, Code 128 Character Set A. B. C, Codabar, Interleave 2/5, EAN-8, EAN-13, EAN-128, UPC-A, UPC-E, EAN and UPC2 (5), extension, MSI, PLESSEY, POSTNET, RSS-stacked, GS1 Databar, Code 11, China Post
  • Supported 2D bar codes: PDF-417, Maxi Code, Data Matrix, QR Code, Aztec, MicroPDF417
Product type

Label printer

Type

DA220

Printing technology

Direct thermal

Functions

Printer

Type

B/W

Print resolution

203 x 203 dpi

Print speed (black/white)

152 mm/s

Features

Network-enabled

RT clock

Interfaces

USB

Serial (9-pin)

LAN (10/100 Mbps)

Power supply (LOV)

mains-powered

Max. label width

114 mm

Factory colour

Black

Width

172 mm

Height

165 mm

Depth

195 mm

Dim

(W x H x D) 172 x 165 x 195 mm

Weight

1.5 kg

Network

Yes

Wi-Fi

No

Suitable for

Label printing

UKCA

yes

Eco badge reference

ENERGY STAR

Documents & Downloads

Datasheet

Datasheet 1493112 TSC DA220 Label printer Direct thermal 203 x 203 dpi Max. label width: 114 mm USB, RS-232, LAN

User & Safety Instructions

User & Safety Instructions 1493112 TSC DA220 Label printer Direct thermal 203 x 203 dpi Max. label width: 114 mm USB, RS-232, LAN

Description

Extremely cost-effective and reliable thermal direct label printer

The DA220 Thermal Direct Printer series follows the successful DA200 series and is ideal for a wide range of printing requirements. From product identification and labeling tasks in the retail or at the point of sale to shipping, parcel and office labels of all kinds.

For those who value durability, reliability and maximum flexibility with a powerful barcode printer, the DA220 series is an excellent choice. They are available in various interface versions and with a resolution of 203 dpi. Powerful 60 watts ensure excellent label printing even at fast printing speeds of up to 152 mm per second.
The robust, double-walled folding design with spring mechanism makes changing the material in both models of the compact DA220 series child's play. Inside there is space for label rolls with an external diameter of up to 127 mm. They ensure the high availability of the printer and reduce the handling effort to a minimum.

The DA220 series also offers top-of-the-range features: The detection of the material start by gap sensor, black marking or notch standard – as well as an integrated sensor for print head open as well as a USB 2.0 interface and a real-time clock. USB, Ethernet and a serial RS-232 interface are available as interfaces.

The DA220 series offers you with 128 MB Flash and 64 MB SDRAM sufficient storage capacity for the easy storage of fonts, international characters and graphics. Standard industrial emulators ‘out of the box’ including Eltron® and Zebra® language support are supported, so that even older printers can be easily replaced.

This text is machine translated.

Features

  • Print resolution: 203dpi
  • Max. speed 152 mm/s
  • Max. printing width 108 mm

Scope of delivery

  • Windows label software CD, quick start guide, USB cable, power cable, an external universal switching power supply.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.