• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tucano Up Plus Bookcover Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 38.99
-26 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Tucano UP PLUS Folio Case, protective sleeve for Apple iPad Air 10.9 (2020) and iPad Pro 11" (2020) black

  • Case with sturdy and durable back shell for maximum protection
  • Front made of robust plastic
  • Inner lining made of soft micro-fiber
  • Stand-up function for writing, surfing the Internet, watching photos and videos
  • This text is machine translated.

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Compatible with

Apple

Suitable for

iPad Air 11" (M2, 2024)

iPad Air 11" (M3, 2025)

Suitable for

27,9 cm (11")

Features

Auto On/Off

Built-in stand

Pen holder

Water-repellent

Shockproof

Factory colour

Black

Material

Thermoplastic polyurethane (TPU)

Suitable for

27,9 cm (11")

Height

50 mm

Width

150 mm

Weight

0.417

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2311358 Tucano Up Plus Bookcover Black

Description

Sleeve with stable and durable back shell for maximum protection of your iPad.

This text is machine translated.

Features

  • Front cover, which can be converted into a practical stand
  • Camera opening on the back
  • Slot for the Apple Pen
  • Storage for the Apple Pencil with charging function
  • On/Off function

Scope of delivery

  • Protective cover

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)