• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turck Sensor Inductive NI10-G18SK-AN6X 46423 M18 x 1 non-shielded NPN NO (Ø x L) 18 mm x 77 mm

Product type
Sensor
Max. operating voltage
30 V
Switching distance (max.)
10 mm
Outputs
NPN NO
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NI10-G18SK-AN6X

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Switching distance (max.)

10 mm

Outputs

NPN NO

Enclosure material

Metal

Model

Inductive

Material properties

chrome plated

Installation type

non-shielded

Size

M18 x 1

Connector

Clip

Length

77 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 77 mm

Content

1 pc(s)

Switching frequency

500 Hz

DC

Metal

FALSE

Chromium-plated

500 Hz

10 mm

Clamp

NPN

Normally open contact

Cylinder, screw-thread

Not flat

10-30 V

Metallic Target

FALSE

18 mm

77 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2832436 Turck Sensor Inductive NI10-G18SK-AN6X 46423 M18 x 1 non-shielded NPN NO (Ø x L) 18 mm x 77 mm

User & Safety Instructions

User & Safety Instructions 2832436 Turck Sensor Inductive NI10-G18SK-AN6X 46423 M18 x 1 non-shielded NPN NO (Ø x L) 18 mm x 77 mm